Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLLR4401

Red 3 mm 50° 7 mA 1.9 V 2 mcd Tinted Diffused Through Hole LED - T-1
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLLR4401.

IHS

Datasheet10 pages3 years ago
Datasheet7 pages0 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
+42.48%

CAD Models

Download Vishay TLLR4401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KingbrightWP710A10LID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP710A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Led 3Mm Red/ Bulk Bag |Vcc/visual Communications Company VAOL-3LAE2
Bivar3BC
LED THRU-HOLE 3MM BI-COLOR RED/GREEN (625NM/568NM) (6MCD/6MCD) 45DEG VIEW ANGLE

Descriptions

Descriptions of Vishay TLLR4401 provided by its distributors.

Red 3 mm 50° 7 mA 1.9 V 2 mcd Tinted Diffused Through Hole LED - T-1
LED RED 2 MCD (TYP.) 3 MM 7 MA 20 V (TYP.) 635 NM (TYP.) -40 C +100 C
Red LED Emitter, 635nm, 2mA, 1.9V, Diffused Dome, Through Hole
DIA 3 MM LOW CURRENT LED IN TINTED DIFFUSED PACKAGE Single Color LED, Red, Tinted Diffused, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin T-1 T/R
Vishay RedLED, 3mm (T-1)encapsulation, wavelength625 nm, 3mm
Standard LEDs - Through Hole LC Red Tint Diffused
LED, RED, T-1 (3MM), 2MCD, 625NM
DIO LED RD TLLR4401 GRD 2 5 D3
LED Colour = Red / Lens Colour = Red Diffused / LED Pitch mm = 2.54 / Lens Shape = Sphere / Luminous Intensity mcd = 2 / Series = Low Current / Peak Wavelength nm = 635 / Bulb Package = T-1 / Bulb Size (Diameter) mm = 3 / Viewing Angle ° = -25 / Viewing Angle ° = 25 / Forward Voltage (Vf) V = 1.9 / Forward Current (If) mA = 7

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLLR 4401
  • TLLR-4401
  • TLLR4401.
  • TLLR4401...