What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TLLG4400

Led, Pcb, Green, 0.63MCD, 3MM, T-1, 7MA, 1.9V, 565NM, 25DEG, 20V, 20MW, -40

$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLLG4400.

Upverter

Datasheet10 pages3 years ago

IHS

Newark

Farnell

TME

Inventory History

3 month trend:
+96.73%

CAD Models

Download Vishay TLLG4400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.174
$ 0.208
Stock
341,520
24,035
Authorized Distributors
6
4
Illumination Color
Green
-
Lens Color
Green
-
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
1.2 mcd
1.2 mcd
Lens Style
Circular, Colored, Diffused, Dome, Round
Circular, Colored, Diffused
Forward Voltage
1.9 V
2.4 V
Forward Current
7 mA
7 mA
Test Current
2 mA
2 mA
Viewing Angle
50 °
50 °
Dominant Wavelength
575 nm
575 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-04-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightWP7113LGD
Green Ø 5 mm 30º 3 mcd Tinted Diffused Solid State LED Lamp - T-1 3/4

Descriptions

Descriptions of Vishay TLLG4400 provided by its distributors.

LED, PCB, GREEN, 0.63MCD, 3MM, T-1, 7MA, 1.9V, 565NM, 25DEG, 20V, 20MW, -40
LED Uni-Color Green 565nm 2-Pin T-1 T/R
Led, Green, T-1 (3Mm), 1.2Mcd, 575Nm; |Vishay TLLG4400
Vishay green lightLED, 3mm (T-1)encapsulation, wavelength575 nm, 3 x 4.5mm
Green 569nm LED Indication - Discrete 1.9V Radial
3MM LED GREEN LC TINT. DIFF-e3
LED Forward voltage: 1.9 V Luminous intensity: 1.2 mcd Operating temperature: -40...100 °C Case colour: Green Housing type: Diffuse Lens size: 3 mm (T1) Light colour: Green Technology: GaAsP on GaP Version: low current Rated on-state current: 2 mA Transmission angle: 50 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLLG 4400
  • TLLG4400.
  • TLLG4400..