Vishay TLHY4205

LED, THT, Ø 3 mm, yellow, 585 nm, 0.01 to 0.02 cd, 44°, TLHY4205
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHY4205.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages0 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.33%

CAD Models

Download Vishay TLHY4205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
KingbrightL-813YD
Single Color LED, Yellow, Diffused, T-4, 10mm

Descriptions

Descriptions of Vishay TLHY4205 provided by its distributors.

LED, THT, Ø 3 mm, yellow, 585 nm, 0.01 to 0.02 cd, 44°, TLHY4205
LED Lamp; Bulb Size:T-1; Luminous Intensity:20µcd; Viewing Angle:22°; Forward Current:20mA; Forward Voltage:2.4V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED Forward voltage: 2.4 V Luminous intensity: 20 mcd Operating temperature: -40...100 °C Case colour: Yellow Housing type: Clear Lens size: 3 mm (T1) Light colour: Yellow Technology: GaAsP on GaP Rated on-state current: 20 mA Transmission angle: 44 °
LED, 3MM, YELLOW; Bulb Size:T-1 (3mm); LED Colour:Yellow; Luminous Intensity:20mcd; Viewing Angle:22°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:585nm; Current If Luminous Intensity:10mA; Dominant Wavelength:594nm; External Diameter:2.9mm; External Length / Height:4.5mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:3mm / T-1; LED Colour:Yellow; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Style:Tinted Clear; Luminous Intensity @ If Min:10mcd; Luminous Intensity Typ:20mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:6V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:585nm; Voltage Vf Typ:2.4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHY 4205