Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHR4200

LED, Round, Dome Top, Transparent Red, 635nm, 44°, 2V, 10mA, TH, 2.9mm × 2.9mm × 6.1mm
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHR4200.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages0 years ago

element14 APAC

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+26.23%

CAD Models

Download Vishay TLHR4200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 650nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightL132XIT
Single Color LED, High Efficiency Red, Red Transparent, T-1, 3mm
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
LUMEX SML-LX0805IC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 2 V, 635 nm
KingbrightAPTD3216EC
Round with Domed Top 1 SINGLE COLOR LED Red LED Indication Discrete 5V 20mA 50mcd 35°
6.3 mcd 650 nm 110° 2 V 20 mA Clear SMD Red LED 1208

Descriptions

Descriptions of Vishay TLHR4200 provided by its distributors.

LED, Round, Dome Top, Transparent Red, 635nm, 44°, 2V, 10mA, TH, 2.9mm × 2.9mm × 6.1mm
Single Color LED, High Efficiency Red, T-1, 3mm
LED RED 8 MCD (TYP.) 3 MM T-1 30 MA (MAX.) 2 V (TYP.) 15 V (TYP.) 22
LED Uni-Color Red 635nm 2-Pin T-1 T/R
Red LED Emitter, Through Hole, 625nm, 20mA, 2V
LED, RED, T-1 (3MM), 8MCD, 625NM
LED Forward voltage: 2 V Luminous intensity: 8 mcd Operating temperature: -40...100 °C Case colour: Red Housing type: Clear Lens size: 3 mm (T1) Light colour: Red Technology: GaAsP on GaP Rated on-state current: 20 mA Transmission angle: 44 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHR 4200
  • TLHR4200.
  • TLHR4200...