Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHG5401

Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHG5401.

JRH Electronics

Datasheet9 pages3 years ago

IHS

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
Single Color LED, Green, Diffused, T-1, 3mm
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Vishay TLHG5401 provided by its distributors.

Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:7µcd; Viewing Angle:30°; Forward Current:20mA; Forward Voltage:2.4V; Color:Green; LED Color:Green; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED LAMP, GRN, 7UCD; Bulb Size:T-1 3/4 (5mm); LED Colour:Green; Luminous Intensity:12mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:575nm; Dominant Wavelength:575nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Luminous Intensity Typ:7mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; Package / Case:Radial
Forward Current (If) mA = 30 / Luminous Intensity mcd = 12 / Forward Voltage (Vf) V = 2.4 / Lens Shape = Sphere / Series = TLH.54 / Lens Colour = Green Diffused / Viewing Angle ° = -30 / Viewing Angle ° = 30 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / LED Colour = Green / Peak Wavelength nm = 565

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHG5401.