Vishay TLHE5100

LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHE5100.

IHS

Datasheet6 pages4 years ago
Datasheet8 pages0 years ago

element14 APAC

Farnell

TME

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-02-06
LTD Date2022-08-05

Related Parts

Single Color LED, Super Bright Yellow, Water Transparent, T-1 3/4, 5mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 2-Pin Bag
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM

Descriptions

Descriptions of Vishay TLHE5100 provided by its distributors.

LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 T/R
Avnet Japan
Single Color LED, Yellow, T-1 3/4, 5mm
LED, YELLOW, T-1 3/4 (5MM), 750MCD, 594NM
Standard LEDs - Through Hole Yellow Clr Non-Diff
Led, 5Mm, Yellow; Led Colour:Yellow; Led Mounting:Through Hole; Led Case Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:594Nm; Luminous Intensity:750Mcd; Viewing Angle:9°; Lens Shape:Round; Product Rohs Compliant: Yes |Vishay TLHE5100
LED Colour = Yellow / Lens Colour = Transparent / LED Pitch mm = 2.54 / Lens Shape = Sphere / Luminous Intensity cd = 1.8 / Series = TLH.51 / Peak Wavelength nm = 590 / Bulb Package = T-1 3/4 / Bulb Size (Diameter) mm = 5 / Viewing Angle ° = -9 / Viewing Angle ° = 9 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 30

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHE 5100
  • TLHE5100.
  • TLHE5100...