Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLCS5100

Single Color LED, Super Red, Clear Untinted Nondiffused, T-1 3/4, 5mm
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLCS5100.

IHS

Datasheet10 pages4 years ago

Farnell

HQonline

TME

Future Electronics

Inventory History

3 month trend:
+14.86%

CAD Models

Download Vishay TLCS5100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR, 5860-12000MCD,HUE A3 AND A4,AMMO PACK, MINIMUM 30-DEGREES
Round 503-B Series Led -Red Color,4180-8200 Mcd,Hue Ra,Ammo Pack
Round 503-C Series Led -Amber Color,5860-10100 Mcd,Hue A3 And A4,Ammo Pack

Descriptions

Descriptions of Vishay TLCS5100 provided by its distributors.

Single Color LED, Super Red, Clear Untinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Super Red 641nm 2-Pin T-1 3/4
5MM LED RED ULTRABRIGHT CLEAR-e3
LED, SUPER RED, 7.5CD, 630NM, T-1 3/4;
发光二极管, 红色, 7.5CD, 630NM, T-1 3/4;
LED, HB, 5MM, RED, 135mW; Series:TLC.51; LED Color:Red; Luminous Intensity @ Test:7.5cd; Wavelength Typ:630nm; Forward Current @ Test:50mA; Forward Current If Max:50mA; Forward Voltage @ Test:2.1V; Power Dissipation Pd:135mW ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric