Vishay TDSR1350

$ 0.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSR1350.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages0 years ago

Newark

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.49%

CAD Models

Download Vishay TDSR1350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTDSR1050
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 10mm
VishayTDSR0750
1-Digit 7-Segment Red LED Display, 6mm, 10mA, 1.8V, DIP
Lite-OnLTS-4801WC
3.4mcd 7-Segment red 6mm 10mm 9.906mm 10mm DIP-10 Through hole mounting 7mm*9.7mm*12.8mm
0.28 INCH SEVEN-SEGMENT NUMERIC LED DISPLAY Smart/Normal 7 Seg Numeric LED Display, Red, 7mm
VishayTDSL1150
7-Segment LED 260μcd 0.28in Red 4.7mm 7mm 4.7mm 7mm DIP TH 6mm × 7.4mm × 9.9mm
KingbrightSA36-11SRWA
7-Segment LED, Red, 10mcd, 0.36in, 4.82mm x 9.14mm x 9.144mm, DIP-10, TH, 8.5mm x 7.5mm x 14mm

Descriptions

Descriptions of Vishay TDSR1350 provided by its distributors.

Smart/Normal 7 Seg Numeric LED Display, High Intensity Red, 13mm
7-segment LED-display Decimal point: right Design: THT Light colour: Red Polarity: C.A. Version: low current Character height: 13 mm No. of positions: 1 Peak wave length: 640 nm Rated on-state current (per LED): 1 mA
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:13mm; Color:Red; Luminous Intensity:280µcd; Forward Current:1mA; Forward Voltage:1.8V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSR 1350
  • TDSR-1350