Vishay TDSL1150

7-Segment LED 260μcd 0.28in Red 4.7mm 7mm 4.7mm 7mm DIP TH 6mm × 7.4mm × 9.9mm
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSL1150.

IHS

Datasheet9 pages11 years ago
Datasheet6 pages0 years ago

Future Electronics

TME

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.78%

CAD Models

Download Vishay TDSL1150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTDSL5150
Red 7-Segment LED Display, 1 Digit, 8 LEDs, DIP, 15mA
Lite-OnLTS-4801WC
3.4mcd 7-Segment red 6mm 10mm 9.906mm 10mm DIP-10 Through hole mounting 7mm*9.7mm*12.8mm
KingbrightSA36-11EWA
7-Segment LED, Red, 2.1mcd, 0.36in, 4.82mm × 9.14mm × 9.144mm, DIP-10, TH, 8.5mm × 7.5mm × 14mm
VishayTDSR0750
1-Digit 7-Segment Red LED Display, 6mm, 10mA, 1.8V, DIP
VishayTDSR1350
Smart/Normal 7 Seg Numeric LED Display, High Intensity Red, 13mm
Lite-OnLTS-2801AP
7 Seg Numeric LED Display, Bright Red, 7mm

Descriptions

Descriptions of Vishay TDSL1150 provided by its distributors.

7-Segment LED 260μcd 0.28in Red 4.7mm 7mm 4.7mm 7mm DIP TH 6mm × 7.4mm × 9.9mm
LED, 260 UCD (TYP.) @ 2 MA, 635 NM (TYP.) @ 2 MA, 1.8 V (TYP.) @ 2 MA,
7 MM LOW CURRENT SEVEN SEGMENT DISPLAY Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7mm
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
DISPLAY 7-SEG. 7MM LC RED C.A.-e4
TDSL11 Series Red 7 mm Seven Segment Common Anode Numeric Display
DISPLAY LED 7-SEG 0.28" SGL RED
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:7mm; Color:Red; Luminous Intensity:3000µcd; Forward Current:20mA; Forward Voltage:2.7V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSL 1150