Vishay TDSO5160

Display Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP Module
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSO5160.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages0 years ago

Future Electronics

Burklin Elektronik

TME

_legacy Avnet

Inventory History

3 month trend:
+178%

CAD Models

Download Vishay TDSO5160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2009-05-28
LTD Date2009-06-22

Related Parts

VishayTDSO5150
Display Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP Module
VishayTDSO3160
Display Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP Module
VishayTDSO3150
Standard 7-Segment Display 10 mm 7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm
Lite-OnLTS-4301E
7 Seg Numeric LED Display, 1-Character, Red Orange, 10mm
Lite-OnLTS-2801AE
7 mm 656 nm Single Digit 7 Segment Common Anode LED Display
Lite-OnLTS-2301AE
LED Display 7-Segment Red Orange 0.28 Inch Common Cathode RHDP 2mcd

Descriptions

Descriptions of Vishay TDSO5160 provided by its distributors.

Display Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP Module
LED, 700 UCD (MIN.) @ 10 MA, 630 NM (TYP.) @ 10 MA, 2 V (TYP.) @ 20 MA,
Single Digit Seven Segment Orange / Red 0.51 inch 5 mcd 625 nm LED Display
Smart/Normal 7 Seg Numeric LED Display
DISPLAY 7-SEG. 13MM ORANGERED C.C.-e4
DISPLAY 7-SEG.13MM ORG-RED C.C
DISP 7SEG 0.51" SGL OR-RED 10DIP
7-SEG.DISPL.RED 13MM 1DIGIT C.C
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:13mm; Color:Orange Red; Luminous Intensity:700µcd; Forward Current:20mA; Forward Voltage:2V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSO 5160
  • TDSO-5160