Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TDSO3150

Standard 7-Segment Display 10 mm 7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSO3150.

IHS

Datasheet10 pages3 years ago
Datasheet9 pages0 years ago

TME

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+68.78%

CAD Models

Download Vishay TDSO3150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishayTDSO3160
Display Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP Module
VishayTDSO5150
Display Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP Module
VishayTDSO1150
STANDARD 7-SEGMENT DISPLAY 7 MM 7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm
Lite-OnLTS-546AE
7 Seg Numeric LED Display, 1-Character, Red Orange, 13.2mm
Lite-OnLTS-4801E
Displays Segmented Module 1DIGIT 8LED Red Orange CA 10-Pin DIP
Lite-OnLTS-4301E
7 Seg Numeric LED Display, 1-Character, Red Orange, 10mm

Descriptions

Descriptions of Vishay TDSO3150 provided by its distributors.

Standard 7-Segment Display 10 mm 7 Seg Numeric LED Display, 1-Character, Orange Red, 10mm
Display Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP Module
7-segment LED-display Decimal point: right Design: THT Light colour: Orange Polarity: C.A. Character height: 10 mm No. of positions: 1 Peak wave length: 630 nm Rated on-state current (per LED): 10 mA
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:10mm; Color:Orange Red; Luminous Intensity:450µcd; Forward Current:20mA; Forward Voltage:2V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSO 3150