Lite-On LTS-546AE

7-Segment LED, Orange/Red, 2.2mcd, 7.62mm Pitch, DIP-10, TH, 7mm × 12.4mm × 13.2mm
$ 0.724
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTS-546AE.

IHS

Datasheet9 pages26 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
-2.39%

Alternate Parts

Price @ 1000
$ 0.724
$ 0.65
$ 0.65
Stock
15,235
41,863
41,863
Authorized Distributors
6
5
5
Illumination Color
Orange
Red
Red
Case/Package
DIP
DIP
DIP
Number of Pins
10
10
10
Number of Characters
1
1
1
Element Configuration
Common Anode
Common Anode
Common Anode
Forward Voltage
2.8 V
2.8 V
2.8 V
Test Current
10 mA
10 mA
10 mA
Luminous Intensity
2.2 mcd
2.4 mcd
2.4 mcd
Wavelength
621 nm
635 nm
635 nm
Operating Supply Voltage
2 V
2.6 V
2.6 V
Max Power Dissipation
75 mW
75 mW
75 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Lite-OnLTS-4801E
7 Seg Numeric LED Display, 1-Character, Red Orange, 10mm
Lite-OnLTS-4301E
7 Seg Numeric LED Display, 1-Character, Red Orange, 10mm
Lite-OnLTS-312AE
7 Seg Numeric LED Display, 1-Character, Orange Red, 7.62mm
VishayTDSO5150
Display Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP Module
VishayTDSO3160
Display Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP Module
VishayTDSO1160
7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm

Descriptions

Descriptions of Lite-On LTS-546AE provided by its distributors.

7-Segment LED, Orange/Red, 2.2mcd, 7.62mm Pitch, DIP-10, TH, 7mm × 12.4mm × 13.2mm
7 Seg Numeric LED Display, 1-Character, Red Orange, 13.2mm
Displays Segmented Module 1DIGIT 8LED Red Orange CA 10-Pin DIP
7 SEGMENT ORANGE RED S/D DISPLAY 10 POS DIP
Numeric Display 1-DIG, Orange CARHD
DISP 7SEG 0.52" SGL OR-RED 10DIP

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS546AE