Vishay TDP16032002AUF

Array/Network Resistor, Isolated, Thin Film, 0.8W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 3.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDP16032002AUF.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 3.795
$ 4.143
Stock
124
1,762
Authorized Distributors
3
4
Resistance
20 kΩ
20 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
Molded
Number of Resistors
8
-
Tolerance
0.1 %
0.1 %
Power Per Element
-
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date2006-08-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 20K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 20K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 20K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
RESISTOR, NTWRK;22 K OHMS;ISOLATED;EPOXY;MLD DIP;0.250W;2%;16PIN;100PPM/DEGC
Resistor Network,thick Film,22Kohms,100Wv,5+/-% Tol,100Ppm-Tc,8525-Case |Vishay M8340102K2202JAD04
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.92W, 20000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525

Descriptions

Descriptions of Vishay TDP16032002AUF provided by its distributors.

Array/Network Resistor, Isolated, Thin Film, 0.8W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TDP 16PIN03 20K 0.1%ABS 0.05%RATIO UF
20K OHM 16 PIN .05% M-DIP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric