Vishay TCLT1002

Optoisolatr 5KV Transistor 4-SOP / Optocoupler Dc-in 1-CH Transistor Dc-out 4-PIN Sop T/r
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCLT1002.

IHS

Datasheet10 pages3 years ago
Datasheet6 pages14 years ago
Datasheet12 pages0 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+47.94%

CAD Models

Download Vishay TCLT1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishayTCMT1107
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 80 %
VishayTCLT1007
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 5 kV, 80 %
VishayTCLT1102
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
California Eastern LaboratoriesPS2701-1-F3-M-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay TCLT1002 provided by its distributors.

OPTOISOLATR 5KV TRANSISTOR 4-SOP / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 5 kV, 63 %
Optocoupler with transistor output; VISHAY; TCLT1002; 1; 70 V; 4; SOP
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, SOP-4L, LONG MINI-FLAT PACKAGE Transistor Output Optocoupler, 1-Element, 5000V Isolation
TCLT1002 Series Single Channel 70V 5000Vrms Phototransistor Optocoupler - SOP-4L
No. Of Channels:1 Channel; Optocoupler Case Style:Sop; No. Of Pins:4Pins; Forward Current If Max:60Ma; Isolation Voltage:5Kv; Ctr Min:63%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:- Rohs Compliant: No |Vishay TCLT1002.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCLT 1002
  • TCLT1002.
  • TCLT1002..