Vishay TCMT1102

Optocoupler with transistor output; VISHAY; TCMT1102; 1; 70 V; 4; SOP
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCMT1102.

IHS

Datasheet9 pages3 years ago
Datasheet12 pages0 years ago

Newark

Farnell

element14

Future Electronics

Inventory History

3 month trend:
-1.21%

CAD Models

Download Vishay TCMT1102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-08-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VOM617A-2T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SOP
Optocoupler with transistor output; VISHAY; VOM617A-2X001T; 1; 80 V; 4; SOP
VishayTCMT1107
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 80 %
California Eastern LaboratoriesPS2701-1-F3-M-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay TCMT1102 provided by its distributors.

Optocoupler with transistor output; VISHAY; TCMT1102; 1; 70 V; 4; SOP
TCMT110 Series 1 Channel 70 V 3750 Vrms Optocoupler, Phototransistor - SOP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:SOP-4; Operating Temperature Range:-40°C to +100°C; Opto Case Style:SOP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCMT1102.