Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TCLT1000

Optocoupler with transistor output; VISHAY; TCLT1000; 1; 70 V; 4; SOP
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCLT1000.

IHS

Datasheet10 pages3 years ago
Datasheet6 pages14 years ago
Datasheet12 pages0 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+2.22%

CAD Models

Download Vishay TCLT1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayTCLT1002
OPTOISOLATR 5KV TRANSISTOR 4-SOP / Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
VishayTCLT1006
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCMT1109
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
California Eastern LaboratoriesPS2701-1-F3-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay TCLT1000 provided by its distributors.

Optocoupler with transistor output; VISHAY; TCLT1000; 1; 70 V; 4; SOP
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
Avnet Japan
TCLT1000 Series Single Channel 70V 5000Vrms Phototransistor Optocoupler - SOP-4L
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -40...100 °C Approvals: UL / VDE / FIMKO / BSI / CSA Package: SMD-4 (SOP-4L) Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1 Channel; Optocoupler Case Style:SOP; No. of Pins:4Pins; Forward Current If Max:60mA; Isolation Voltage:5kV; CTR Min:50%; Collector Emitter Voltage V(br)ceo:70V; Product Rang

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCLT 1000
  • TCLT1000.
  • TCLT1000..