Vishay TCLT1006

Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCLT1006.

IHS

Datasheet10 pages3 years ago
Datasheet6 pages14 years ago
Datasheet12 pages0 years ago

Newark

element14 APAC

Mouser

TME

Inventory History

3 month trend:
+3.10%

CAD Models

Download Vishay TCLT1006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTCMT1106
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 100 %
VishayTCMT1600
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP / OPTOISOLATOR 3.75KV TRANS 4-SOP
VishayTCLT1600
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP
California Eastern LaboratoriesPS2701-1-F3-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
California Eastern LaboratoriesPS2701A-1-F3-A
DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R / OPTOISOLATOR 3.75KV TRANS 4SMD
California Eastern LaboratoriesPS2701-1-F3-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R

Descriptions

Descriptions of Vishay TCLT1006 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
TCLT1006 Series Single Channel 70V 5000Vrms Phototransistor Optocoupler - SOP-4L
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:70V; Opto Case Style:SOP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BSI, DIN & FIMKO (SETI); Collector Emitter Voltage V(br)ceo:70V; Continuous Collector Current Ic Max:50mA; Current Ic Continuous a Max:50mA; Current Transfer Ratio Max:300%; Current Transfer Ratio Min:100%; External Depth:38mm; External Length / Height:2.0mm; External Width:7.5mm; Fall Time tf:5µs; Forward Voltage VF Max:1.6V; Lead Spacing:10.2mm; Operating Temperature Range:-40°C to +100°C; Output Type:Phototransistor; Power Dissipation Pd:250mW; Power Dissipation Pd:250mW; Rise Time:6µs; Row Pitch:2.54mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCLT1006.