Vishay TCET1100G

Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCET1100G.

IHS

Datasheet9 pages5 years ago
Datasheet11 pages24 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-39.82%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-01-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayK817P
Optocoupler, Phototransistor Output | OPTOISO 5KV TRANSISTOR 4DIP
VishayTCET1100
TCET1100 Series Single Channel 70V 5000 Vrms Phototransistor Optocoupler - DIP-4
VishayVO615A
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
4 Pin, Photo-Transistor, In Line, Optocoupler 25-PK

Descriptions

Descriptions of Vishay TCET1100G provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:4Pins; Forward Current If Max:60mA; Isolation Voltage:5kV; CTR Min:50%; Collector Emitter Voltage V(br)ceo:70V; Product Rang
OPTOCOUPLER, HIGH TEMPERATURE, VDE; No. of Channels:1; Voltage, Isolation:600V ac; Output Type:Phototransistor; Input Current:60mA; Case Style:DIP-4; Operating Temperature Range:-40°C to +100°C; Approval Bodies:VDE, CSA, BSI EN ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCET 1100G
  • TCET1100G.
  • TCET1100G...