Vishay T7YA102MT20

Res Cermet Trimmer 1K Ohm 20% 0.5W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Tube
$ 2.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T7YA102MT20.

IHS

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
+18.44%

CAD Models

Download Vishay T7YA102MT20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.623
$ 2.49
Stock
5,127
14,571
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT Electronics91AR1KLF
Trimmer, 1Kohm, +/-20%, Single Turn; |Tt Electronics / Bi Technologies 91AR1KLF
Res Cermet Trimmer 1K Ohm 20% 0.5W 1(Elec)/1(Mech)Turn 4mm (7 X 6mm) Pin Thru-Hole Bulk
TT Electronics91WR1KLF
Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 6.35 X 9.78mm) Pin Thru-Hole Box
Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 4mm (7 X 6mm) Pin Thru-Hole Tube
Potentiometer 1K Ohm 3362P-102Lf Single Turn .5 Watt Cermet
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay T7YA102MT20 provided by its distributors.

Res Cermet Trimmer 1K Ohm 20% 0.5W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 1000ohm, 22.4V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
1KΩ ±20% 500mW ±100ppm/℃ 0603 Through hole mounting 50mm*800μm*6mm
Trimmer, 1K, 0.5W, Single Turn, Th; |Vishay T7YA102MT20
Cermet Trimmer Top Adjust P5/2,5 1K
TRIMMER 1K OHM 0.5W PC PIN TOP
Vishay T7YA102MT20 トリマポテンショメータ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric