What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay T55A106M004C0200

T55 Series 10 uF ±20 % 4 V High Performance Solid Polymer Tantalum Capacitor
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55A106M004C0200.

IHS

Datasheet27 pages2 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.73%

CAD Models

Download Vishay T55A106M004C0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.227
Stock
34,161
2,872
Authorized Distributors
6
4
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
500 mΩ
Leakage Current
4 µA
4 µA
Dissipation Factor
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

T55 Series 10 uF ±20 % 6.3 V High Performance Solid Polymer Tantalum Capacitor
KYOCERA AVXTCJA106M016R0200
TCJ Series 10 uF ±20 % 16 V SMT Solid Polymer Tantalum Chip Capacitor
Yageo GroupT491A106M020AT
CAP TANT 10UF 20% 20V 1206 / 10 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5Ohm
Cap Tant Polymer 10uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 105C T/R
KYOCERA AVXTAJA106M016RNJ
Cap Tant Solid 10uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491A106M016AT
Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R

Descriptions

Descriptions of Vishay T55A106M004C0200 provided by its distributors.

T55 Series 10 uF ±20 % 4 V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1306
Cap Tant Polymer 10uF 4VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.2 Ohm 105C T/R
CAPACITOR, TANTALUM, 10 UF, 20%, 4 VDC, SMT, 3216, ESR 0.2 OHMS
Tantalum Capacitor, 10Uf, 4V, Case A, Reel; Capacitance:10Μf; Capacitance Tolerance:± 20%; Voltage(Dc):4V; Manufacturer Size Code:A; Esr:0.2Ohm; Capacitor Case/Package:1206 [3216 Metric]; Product Length:3.2Mm; Product Width:1.6Mm Rohs Compliant: Yes |Vishay T55A106M004C0200.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55A106M004C0200.