What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SMM02040E2003BB300

Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1406
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040E2003BB300.

IHS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
-0.99%

Alternate Parts

Price @ 1000
$ 0.287
$ 0.427
$ 0.427
Stock
90,046
21,236
21,236
Authorized Distributors
4
6
6
Resistance
200 kΩ
200 kΩ
200 kΩ
Case/Package
1406
1406
1406
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay SMM02040E2003BB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1406
SMM0204 Mini MELF MELF 0204 Chip Resistor ±0.1% ±15ppm/C 200kOhms 0.25W 1/4W
Res Thin Film 0204(1406) 200K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical
RES 200K OHM 0.1% 1/4W MELF 0204
200K¦¸ ¡À0.1% 250mW ¡À15ppm/¡æ 0204 3.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric