What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SMBZ5934B-E3/5B

Zener Diode, single, Two Terminal, 24V V(Z), 5%, do-214Aa/Smb |Vishay SMBZ5934B-E3/5B
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBZ5934B-E3/5B.

IHS

Datasheet5 pages3 years ago

TME

Inventory History

3 month trend:
-3.24%

Alternate Parts

Price @ 1000
$ 0.213
$ 0.205
Stock
17,339
33,080
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
Zener Voltage
24 V
24 V
Tolerance
5 %
5 %
Power Dissipation
550 mW
550 mW
Impedance
19 Ω
19 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE ZENER 20V 550MW SMB / 3 Watt Plastic Surface Mount Zener Voltage Regulators
Zener Diode, single, Two Terminal,20V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5932B-E3/52
Zener Diode, single, Two Terminal,30V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5936B-E3/52
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 5muA @ 18.2V 1.5W 24V 19Ohm
Diodes Inc.1SMB5935B-13
1SMB5935B Series 550 mW 27 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diodes Inc.1SMB5933B-13
1SMB5933B Series 550 mW 22 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)

Descriptions

Descriptions of Vishay SMBZ5934B-E3/5B provided by its distributors.

Zener Diode, single, Two Terminal,24V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5934B-E3/5B
Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
3.0W,24V 5%,SMB ZENER
5% 1¦ÌA 24V 19¦¸ 3W DO-214-AA 4.57mm*3.94mm*2.24mm
ZENER DO-214 3W 24V

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBZ5934B-E3\5B