Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SL22

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL22.

IHS

Datasheet4 pages20 years ago
Datasheet2 pages22 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Vishay SL22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.188
Stock
1,555
427,209
427,209
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
440 mV
280 mV
280 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
2 A
2 A
2 A
Max Reverse Leakage Current
-
400 µA
400 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-31
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-10-15
LTD Date2011-04-15

Descriptions

Descriptions of Vishay SL22 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA
DIODE, SCHOTTKY, 2A, 20V, SMB; Diode Type:Schottky; Voltage, Vrrm:20V; Current, If AV:2A; Current, Ifsm:100A; Voltage, Vf Max:0.44V; Temperature, Tj Max:125°C; Termination Type:SMD; Operating Temperature Range:-55°C to +125°C; Case Style:SMB; No. of Pins:2; Alternate Case Style:DO-214AA; Current, Ifs Max:100A; Forward Voltage:0.44V; Current, Ir Max:0.4mA; Temperature, Tc:105°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL22.
  • SL22..