What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SI5504BDC-T1-E3

SI5504BDC-T1-E3 N/p-channel Mosfet Transistor, 3.7 A, 4 A, 30 V, 8-PIN 1206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI5504BDC-T1-E3.

IHS

Datasheet16 pages10 years ago

_legacy Avnet

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-04-29
LTD Date2016-04-29

Related Parts

SI5902BDC-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR,3.7 A,30V,8-PIN 1206 CHIPFET
Dual N-Channel 30 V 0.065 O 7 nC Surface Mount Mosfet - ChipFET-1206-8
Single P-Channel Power Mosfet, -30V, -5A, 59M/Reel Rohs Compliant: Yes |Onsemi MCH6341-TL-W
Single N-Channel Power MOSFET 30V, 5A, 55mΩ
Power MOSFET 30V 6.7A 38 mOhm Single N-Channel ChipFET

Descriptions

Descriptions of Vishay SI5504BDC-T1-E3 provided by its distributors.

SI5504BDC-T1-E3 N/P-CHANNEL MOSFET TRANSISTOR, 3.7 A, 4 A, 30 V, 8-PIN 1206
Dual N & P Channel 30 V 0.065/0.014 Ohms SMT Power Mosfet - 1206-8 ChipFET
Trans MOSFET N/P-CH 30V 3.7A/2.5A 8-Pin Chip FET T/R
Vishay N/PMOS TrenchFET, Vds=30 V, 4 A,3.7 A, 1206 ChipFET, , 8
场效应管, MOSFET, N/P沟道, 30V, 4A/1206 CHIPFET;
DUAL MOSFET,N/P-CH, 30V, 4A/1206 CHIPFET;
N- AND P-CHANNEL 30-V (D-S) MOSFET
N/P-Ch 1206-8 ChipFET 30V 65/140mohm @
RS APAC
Power Field-Effect Transistor, 4A I(D), 30V, 0.065ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric