Vishay SFH690AT

Optocoupler Dc-in 1-CH Transistor Dc-out 4-PIN Sop T/r / Optoisolator 3.75KV Trans 4-SOP
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH690AT.

IHS

Datasheet8 pages2 years ago
Datasheet7 pages13 years ago

Newark

Farnell

element14

Mouser

Inventory History

3 month trend:
-57.47%

CAD Models

Download Vishay SFH690AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishaySFH1690AT
Transistor Output Optocoupler, 1-Element, 3750V Isolation
California Eastern LaboratoriesPS2701-1-F3-M-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
VishayTCMT1102
Optocoupler with transistor output; VISHAY; TCMT1102; 1; 70 V; 4; SOP
VishayTCMT1107
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 60 mA, 3.75 kV, 80 %

Descriptions

Descriptions of Vishay SFH690AT provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R / OPTOISOLATOR 3.75KV TRANS 4-SOP
Optocoupler with transistor output; VISHAY; SFH690AT; 1; 70 V; 4; SOP
SFH690AT Series Single Channel 70 V 3750 Vrms Optocoupler Phototransistor SOP-4
100 MIL PITCH, MINI-FLAT PACKAGE, SOP-4, PHOTOTRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 3750V Isolation
SFH690AT DC INPUT PHOTOTRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, 4-PIN SOP
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:5mA; Output Voltage:70V; Opto Case Style:SOP; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric