Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SFH620A-2X006

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH620A-2X006.

IHS

Datasheet9 pages3 years ago
Datasheet14 pages15 years ago

Newark

TME

CAD Models

Download Vishay SFH620A-2X006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
Stock
40,498
88,288
Authorized Distributors
3
6
Case/Package
DIP
SMD/SMT
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
5300 Vrms
5300 Vrms
Current Transfer Ratio
45 %
63 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
-
Output Current
-
-
Forward Voltage
1.65 V
1.65 V
Forward Current
60 mA
60 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayVO618A-3
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishaySFH610A-1
SFH610A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4

Descriptions

Descriptions of Vishay SFH620A-2X006 provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, AC INPUT AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler; Leaded Process Compatible:Yes Rohs Compliant: Yes |Vishay SFH620A-2X006
Transistor Output Optocouplers Phototransistor Out AC-In CTR>63-200%
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH620A-2-X006
  • SFH620A2X006