Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SFH6206-3

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6206-3.

IHS

Datasheet7 pages11 years ago
Datasheet7 pages14 years ago

Newark

Farnell

TME

iiiC

Inventory History

3 month trend:
-3.25%

CAD Models

Download Vishay SFH6206-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Optocoupler Dc-in 1-CH Transistor Dc-out 4-PIN PDIP SMD T/r
Optocoupler with transistor output; VISHAY; SFH615A-4X017T; 1; 70 V; 4; SMD/SMT
Diodes Inc.LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4

Descriptions

Descriptions of Vishay SFH6206-3 provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler 1-CH Open Collector 5300Vrms 4-Pin DIP SMD Tube
Avnet Japan
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:5300V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:DIP-4; Operating Temperature Range:-55°C to +100°C; Opto Case Style:DIP; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6206/3
  • SFH62063