What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SFH618A-3

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH618A-3.

IHS

Datasheet10 pages3 years ago
Datasheet7 pages14 years ago

Future Electronics

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-28.58%

CAD Models

Download Vishay SFH618A-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH628A-2
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
VishaySFH610A-3
Vishay Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
VISHAY SFH615A-3X006 Transistor Output Optocoupler, 1 Channel, DIP, 4 Pins, 60 mA, 5.3 kV, 100 %
California Eastern LaboratoriesPS2513-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine
Diodes Inc.LTV-817-A
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Diodes Inc.LTV-817-B
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Vishay SFH618A-3 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Single Channel 55 V 5300 Vrms Through Hole Phototransistor Optocoupler - DIP-4
Optocoupler Collector-emitter breakdown voltage: 55 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE Package: DIL-4 Input forward current: 50 mA
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. o; OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:5mA; Output Voltage:55V; Opto Case Style:DIP; No. of Pins:4; Input Current Max:5mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 618A-3
  • SFH618A-3.
  • SFH618A3