Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SFH610A-3

Vishay Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH610A-3.

IHS

Datasheet10 pages3 years ago

Farnell

_legacy Avnet

Newark

Burklin Elektronik

Inventory History

3 month trend:
+16.49%

CAD Models

Download Vishay SFH610A-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishaySFH617A-3
SFH617A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
VishaySFH620A-2
Vishay Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
California Eastern LaboratoriesPS2513-1-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine
Diodes Inc.LTV-817-A
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Diodes Inc.LTV-817-B
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Vishay SFH610A-3 provided by its distributors.

Vishay Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
SFH610A-3 DC INPUT TRANSISTOR OUTPUT OPTOCOUPLER, THROUGH HOLE, 4-PIN PDIP
SFH610A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Avnet Japan
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, HIGH RELIABILITY, 5300 VRMS Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: IEC / BSI / CSA Package: DIL-4 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 610A-3
  • SFH610A-3.
  • SFH610A3