Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SFH615A-2

Optocoupler with transistor output; VISHAY; SFH615A-2; 1; 70 V; 4; PDIP
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH615A-2.

IHS

Datasheet10 pages10 years ago
Datasheet8 pages14 years ago

Newark

Farnell

element14 APAC

LKR

Inventory History

3 month trend:
-16.37%

CAD Models

Download Vishay SFH615A-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishaySFH617A-2
Vishay Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 60 mA, 5.3 kV, 63 %
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Diodes Inc.LTV-817-A
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
California Eastern LaboratoriesPS2561A-1-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Diodes Inc.LTV-817-A
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
California Eastern LaboratoriesPS2501-1-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine

Descriptions

Descriptions of Vishay SFH615A-2 provided by its distributors.

Optocoupler with transistor output; VISHAY; SFH615A-2; 1; 70 V; 4; PDIP
SFH615A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Avnet Japan
70V 5300V 50mA 0.25V@10mA 1 6V 1.35V DC DIP-4 Optocouplers - Phototransistor Output ROHS
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, HIGH RELIABILITY, 5300 VRMS Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, 1.25 V (TYP.), 60 MA (MAX.), 5300 V (RMS) (MAX.), 100 MW (MAX.)
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Approval Bodies:IEC65, IEC950, BS6301, BS EN60065, BS EN60950, EN41003; Collector Emitter Voltage V(br)ceo:70V; Current Transfer Ratio Min:63%; Current Transfer Ratio Typ:63%; Forward Current If(AV):10mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 615A-2
  • SFH615-A2
  • SFH615A-2.
  • SFH615A-2..
  • SFH615A-2...
  • SFH615A2