Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SFH6156-2

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD

$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6156-2.

IHS

Datasheet9 pages3 years ago
Datasheet7 pages14 years ago

Upverter

Newark

HQonline

Farnell

Inventory History

3 month trend:
-0.47%

CAD Models

Download Vishay SFH6156-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Vishay, SFH6106-2T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
VishaySFH6106-2
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Descriptions

Descriptions of Vishay SFH6156-2 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
SFH6156 Series Single Channel 70V 5300Vrms SMT Phototransistor Optocoupler DIP-4
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, SMD; No. of Channels:1 Channel; Optocoupler Case Style:Surface Mount DIP; Pins:4Pins; Forward Current If Max:60mA; Isolation
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Voltage, Isolation:5300V rms; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:SMD-4; Operating Temperature Range:-55°C to +100°C; Opto Case Style:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6156-2.
  • SFH6156-2..