Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SFH6106-2

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6106-2.

IHS

Datasheet9 pages9 years ago

_legacy Avnet

Farnell

Newark

Inventory History

3 month trend:
-11.05%

CAD Models

Download Vishay SFH6106-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5.3 kV, 63 %
VishaySFH6156-2
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Descriptions

Descriptions of Vishay SFH6106-2 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OptoCouplers & OptoIsolators Phototransistor Out Single CTR 63-125%
OPTOCOUPLER 63-125%, SMD RoHSconf
Vishay , surface mount, 4needle, SMDencapsulation
SMD-4 OPTOCPLR 63-125% CTR -e3
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6106-2.
  • SFH6106-2..