What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SE20DJHM3/I

Rectifier Diode Switching 600V 20A 3000ns Automotive 3-Pin(2+Tab) SMPD T/R
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SE20DJHM3/I.

IHS

Datasheet5 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.01
$ 0.925
Stock
133,642
78,957
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
3.9 A
3.9 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
3 µs
3 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-03-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3.2A, 400V V(RRM), Silicon, TO-263AC
Rectifier Diode, 1 Phase, 1 Element, 3.2A, 200V V(RRM), Silicon, TO-263AC
Rectifier Diode, 1 Phase, 1 Element, 3.2A, 100V V(RRM), Silicon, TO-263AC
Diodes Inc.SBR10100CTB
Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.MBRB10100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR10200CTB
Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of Vishay SE20DJHM3/I provided by its distributors.

Rectifier Diode Switching 600V 20A 3000ns Automotive 3-Pin(2+Tab) SMPD T/R
Rectifier Diode, 1 Phase, 1 Element, 3.9A, 600V V(RRM), Silicon, TO-263AC
Rectifier, Single, Aec-Q101, To-263Ac-3 Rohs Compliant: Yes |Vishay SE20DJHM3/I
DIODE GEN PURP 600V 3.9A TO263AC
20A, 600V, ESD PROTECTION, SMPD
600V 150A 3¦Ìs 25¦ÌA 3.9A TO-263AC 1.8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE20DJHM3I
  • SE20DJHM3\I