Vishay SD103B-TR

SD103B Series 40 V 20 mA Axial Small Signal Schottky Diode - DO-35
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SD103B-TR.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages0 years ago

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-0.12%

CAD Models

Download Vishay SD103B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.108
$ 0.157
Stock
565,779
445,076
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
370 mV
370 mV
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
5 µA
5 µA
Reverse Recovery Time
10 ns
10 ns
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE SCHOTTKY 40V SGL DO35 / Diode Schottky 40 V 200mA Through Hole DO-35 (DO-204AH)
VishaySD103C-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon, DO-35
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, DO-35
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
Diodes Inc.1N5817-B
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay SD103B-TR provided by its distributors.

SD103B Series 40 V 20 mA Axial Small Signal Schottky Diode - DO-35
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Schottky 10ns Automotive 2-Pin DO-35 T/R
Vishay Schottky Diode, 200mA, 30V, TH, DO-35 (DO-204AH), 2-Pin

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD103BTR