Vishay SD103A-TR

DIODE, SCHOTTKY, 0.2A, 40V, DO-204AH; Diode Type: Schottky; Forward Current If(AV
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SD103A-TR.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages12 years ago
Datasheet5 pages20 years ago

IHS

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
-22.72%

CAD Models

Download Vishay SD103A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.159
$ 0.089
Stock
420,159
587,892
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
370 mV
370 mV
Reverse Voltage (DC)
-
-
Forward Current
200 mA
-
Max Reverse Leakage Current
5 µA
5 µA
Reverse Recovery Time
10 ns
10 ns
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishaySD103B-TR
SD103B Series 40 V 20 mA Axial Small Signal Schottky Diode - DO-35
DIODE SCHOTTKY 40V SGL DO35 / Diode Schottky 40 V 200mA Through Hole DO-35 (DO-204AH)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, DO-35
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
Diodes Inc.1N5817-T
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
Diodes Inc.SB130-T
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41

Descriptions

Descriptions of Vishay SD103A-TR provided by its distributors.

DIODE, SCHOTTKY, 0.2A, 40V, DO-204AH; Diode Type:Schottky; Forward Current If(AV
DIODE, SCHOTTKY BARRIER, FAST, VR 40V, IF 200MA, PKG DO-35,VF 600MV, TRR 10NS, CJ 50PF
DIODE SCHOTTKY 40V DO35 / Diode Schottky 40 V Through Hole DO-35 (DO-204AH)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, DO-35
DIODE, SCHOTTKY, 400 A, DO-204; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:200mA; Current, Ifsm:15A; Time, trr Typ:10ns; Voltage, Vf Max:600mV; Temperature, Tj Max:125°C; Termination Type:Axial Leaded; Case Style:DO-35; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD103A-T/R
  • SD103A-T/R.