What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RWR80S1691FRB12

Fixed Resistor, Wire Wound, 2W, 1690ohm, 58.1378V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 5.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWR80S1691FRB12.

IHS

Datasheet4 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
-21.88%

CAD Models

Download Vishay RWR80S1691FRB12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.02
$ 5.952
Stock
132
500
Authorized Distributors
4
3
Resistance
1.69 kΩ
1.69 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2W, 1800ohm, 60V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 1820ohm, 60.3324V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 1540ohm, 55.4977V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite41F1K8E
Fixed Resistor, Wire Wound, 1W, 1800ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F1K8E
Fixed Resistor, Wire Wound, 5W, 1800ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite85F1K82
Fixed Resistor, Wire Wound, 5W, 1820ohm, 460V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RWR80S1691FRB12 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 1690ohm, 58.1378V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 1.69K Ohm 1% 2W ±20ppm/C 0.01% Silicone AXL Bulk
RES 1.69K OHM 2W 1% WW AXIAL
EGS-3-80 1.69K 1% RWR80S1691FR B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric