Vishay RTOP100V4R70JB

Res Thick Film 4.7 Ohm 5% 100W ±150ppm/C SOT-227B Screw Terminal Bolt-On Box
$ 54.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTOP100V4R70JB.

IHS

Datasheet7 pages4 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-77.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film 4.7 Ohm 5% 25W ±150ppm/C Molded RDL Lug Flange Mount Bag
Res Thick Film 4.7 Ohm 5% 50W ±150ppm/°C Molded RDL Lug Flange Mount Bag
Fixed Resistor, Metal Glaze/thick Film, 100W, 4.7ohm, 1900V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
Res Thick Film 4.7 Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 35W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 4.7ohm, 1500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RTOP100V4R70JB provided by its distributors.

Res Thick Film 4.7 Ohm 5% 100W ±150ppm/C SOT-227B Screw Terminal Bolt-On Box
Fixed Resistor, Metal Glaze/thick Film, 100W, 4.7ohm, 1500V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
RTOP 100 4U7 5% V BO10 e
SFERNICE FIXED RESISTORS
4.7 OHM 100W 5% SOT227B
RESISTOR, 100W 4R7; Resistance:4.7ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:1.5kV; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Element Limiting Voltage:1500V; External Depth:12.5mm; External Length / Height:38mm; External Width:25mm; Fixing Centres:30mm; Fixing Hole Diameter:4.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Capability:2.5 x pr for 5 secs; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:100W; Series:RTOP; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Terminal Type:M4x6 screw terminals; Thermal Resistance:1°C/W; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric