What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TGHHV100RJE

Res Thick Film 100 Ohm 5% 120W ±250ppm/C Epoxy SOT-227 Screw Terminal Flange Mount
$ 42.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TGHHV100RJE.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-14.76%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 100 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
OhmiteL100J100
Res Wirewound 100 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J100E
Res Wirewound 100 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Thick Film 100 Ohm 5% 100W ±150ppm/C SOT-227B Screw Terminal Bolt-On Box

Descriptions

Descriptions of Ohmite TGHHV100RJE provided by its distributors.

Res Thick Film 100 Ohm 5% 120W ±250ppm/C Epoxy SOT-227 Screw Terminal Flange Mount
Through Hole Thick Film Resistor, TGH Series, 100 ohm, 120 W, 5%, 500 V RoHS Compliant: Yes
Fixed Resistor, Metal Glaze/Thick Film, 120W, 100ohm, 500V, 5% +/-Tol, Chassis Mount
RESISTOR, THICK FILM, RES 100 OHMS, PWR-RTG 120 W, TOL 5%,SMT, SOT-227,HEAT SINK
100Ω ±5% 120W ±250ppm/℃ SOT-227-2 SMD mount 38.1mm*24.9mm*12.26mm
SMD Power Resistors 120WATT 100 ohm 5% SOT227
RESISTOR, 100 OHM, 120 WATT, +/-5pct.
TGHHV100RJE, OHMITE MANUFACTURING
RESISTOR, POWER, THICK FILM, 1
RS APAC
RESISTOR, THICK FILM, 100 OHM, 120W, 5%; Resistance: 100ohm; Product Range: TGH Series; Power Rating: 120W; Resistance Tolerance: ± 5%; Resistor Terminals: Screw; Voltage Rating: 500V; Resistor Element Material: Thick Film; Tem

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV