What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RS2K-E3/52T

DIODE, STANDARD, 1.5A, 800V, DO-214AA; Diode Type: Standard Recovery; Diode Confi
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS2K-E3/52T.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-20.93%

CAD Models

Download Vishay RS2K-E3/52T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.199
$ 0.199
Stock
144,114
758,647
758,647
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
500 ns
500 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.RS2M-13-F
RS2M Series 1.5 A 1000 V Fast Recovery Rectifier Surface Mount - DO-214AA
Diodes Inc.RS2K-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon
Diodes Inc.RS1MB-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
DIODE, RECTIFIER, FAST, VR 600V, IF 1.5A, PKG DO-214AA (SMB),VF 1.3V, TRR 250NS, CS 50A
Diode; Rectifier; Fast; Vr 200V; If 1.5A; Pkg DO-214AA (SMB); Vf 1.3V; Trr 150ns; Cs 50A
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Vishay RS2K-E3/52T provided by its distributors.

DIODE, STANDARD, 1.5A, 800V, DO-214AA; Diode Type:Standard Recovery; Diode Confi
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, DO-214AA
Rectifier Diode Switching 800V 1.5A 500ns 2-Pin SMB T/R
800V 50A 500ns 5¦ÌA 1.5A SMB(DO-214AA) 4.57mm*3.94mm*2.24mm
1.5A, 800V, 500NS, FS, GPP SM RECT. SMB
DIODE GEN PURP 800V 1.5A DO214AA
DIODE STANDARD 800V 1.5A DO214AA
Diodes - General Purpose, Power, Switching

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS2K-E352T
  • RS2K-E3\52T
  • RS2KE352T