Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RN55D2004FB14

Resistor, Metal Film, 2 Megohms, 0.125 W, +/-1%, 200 V, Axial, 100 Ppm/c, 450 VAC
$ 0.877

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN55D2004FB14.

element14 APAC

Datasheet5 pages10 years ago

Farnell

New Yorker Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+32.37%

CAD Models

Download Vishay RN55D2004FB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Fixed Resistor, Metal Film, 0.5W, 2000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2M00
Fixed Resistor, Metal Film, 0.25W, 2000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD2M00
Fixed Resistor, Metal Film, 0.25W, 2000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1820000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 2000000ohm, 350V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FTE52-2M2
Fixed Resistor, Metal Film, 0.25W, 2200000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RN55D2004FB14 provided by its distributors.

RESISTOR, METAL FILM, 2 MEGOHMS, 0.125 W, +/-1%, 200 V, AXIAL,100 PPM/C, 450 VAC
RN55 Series Ø 2.29 x 6.1 mm 2 MOhm ±1 % 0.125 W ±100 ppm/°C Metal Film Resistor
RESISTOR, METAL FILM, 2MOHM, 125mW, 1%
METAL FILM RESISTOR, 2MOHM, 125mW, 1%; R; METAL FILM RESISTOR, 2MOHM, 125mW, 1%; Resistance: 2Mohm; Product Range: RN Series; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN55D2004FB14.