Vishay RLR07C5604GPB14

Fixed Resistor, Metal Film, 0.25W, 5600000ohm, 250V, 2% +/-Tol, Through Hole Mount
$ 5.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR07C5604GPB14.

IHS

Datasheet4 pages3 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay RLR07C5604GPB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.288
$ 6.415
$ 6.415
Stock
16,551
1,000
1,000
Authorized Distributors
4
3
3
Resistance
5.6 MΩ
5.6 MΩ
5.6 MΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
2 %
2 %
2 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 5100000ohm, 250V, 2% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD5M36
Fixed Resistor, Metal Film, 0.25W, 5360000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 5110000ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 5620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 6040000ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT5M60
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 5.6MOhm 0.25W 1/4W

Descriptions

Descriptions of Vishay RLR07C5604GPB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 5600000ohm, 250V, 2% +/-Tol, Through Hole Mount
Res Metal Film 5.6M Ohm 2% 0.25W(1/4W) ±100ppm/C 0.1% Epoxy AXL Bulk
RES 5.6M OHM 2% 1/4W AXIAL
ERL-07 5.6M 2% T-1 RLR07C5604GP B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric