Vishay RLP01100R0FS00

Fixed Resistor, Wire Wound, 1W, 100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 12.241
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLP01100R0FS00.

IHS

Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 12.241
$ 6.537
Stock
0
41
Authorized Distributors
2
3
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2016-02-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ohmite41F100E
Fixed Resistor, Wire Wound, 1W, 100ohm, 150V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHB100FET
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 140ohm, 11.8322V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite41F100
Fixed Resistor, Wire Wound, 1W, 100ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RLP01100R0FS00 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
RLP 1 100U 1% BA100NA e1
SFERNICE FIXED RESISTORS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric