Vishay RH05040R00FC02

Fixed Resistor, Wire Wound, 50W, 40ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 13.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH05040R00FC02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

Farnell

New Yorker Electronics

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ohmite805F40RE
Fixed Resistor, Wire Wound, 5W, 40ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
Ohmite810F40RE
Res Wirewound 40 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 40 Ohm 1% 7.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 12.5W, 40ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F40R
Fixed Resistor, Wire Wound, 10W, 40ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 40 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of Vishay RH05040R00FC02 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 40ohm, 44.7214V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 40 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
RESISTOR, WIREWOUND, 40 OHM, 50W, 1%
1% ¡À20ppm/¡æ 40¦¸ 50W 49.99mm*28.96mm*15.87mm
RESISTOR, WIREWOUND, 40OHM, 50W, 1%; Resistance:40ohm; Resistance Tolerance:± 1%; Power Rating:50W; Series:RH; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Axial Lugs; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH05040R00FC02.