What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RH0502R000FE02

Res Wirewound 2 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
$ 10.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH0502R000FE02.

element14 APAC

Datasheet5 pages8 years ago
Datasheet5 pages17 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
+4.55%

CAD Models

Download Vishay RH0502R000FE02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite850F2R0E
Res Wirewound 2 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 210V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 6065
Fixed Resistor, Wire Wound, 25W, 2ohm, 7.0711V, 1% +/-Tol, Chassis Mount
TE ConnectivityHSA502R0J
Res, 2R, 50W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 4-1625984-2
TE ConnectivityTHS502R0J
Res Wirewound 2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA252R0J
Fixed Resistor, Wire Wound, 25W, 2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of Vishay RH0502R000FE02 provided by its distributors.

Res Wirewound 2 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Card
RH Series 49.99 x 21.44 mm 50 W 2 Ohm ±1 % ±50 ppm/°C Wirewound Resistor
RESISTOR, WIREWOUND, RES 2 OHMS, PWR-RTG 50 W, TOL 1%,LUG, ALUM HOUSED, MILITARY
Fixed Resistor, Wire Wound, 50W, 2ohm, 10V, 1% +/-Tol, Chassis Mount
±1% ±50ppm/℃ 2Ω 50W Plugins Flange mounting 49.99mm*28.96mm*15.87mm
RESISTOR, WIREWOUND, 2 OHM, 50W, 1%
DALE WW HOUSED RES 50W 2R 1% BULK
RESISTOR, WIREWOUND, 2OHM, 1%, SOLDER
Vishay RH0502R000FE02 パネル取り付け固定抵抗器
RESISTOR, WIREWOUND, 2 OHM, 50W, 1%; Resistance: 2ohm; Product Range: RH Series; Power Rating: 50W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Voltage Rating: -; Resistor Element Material: Wirewound; Temperatur

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH0502R000FE02.