Vishay RH025150R0FE02

Res Wirewound 150 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH025150R0FE02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages20 years ago

element14 APAC

New Yorker Electronics

Farnell

Arrow.cn

Inventory History

3 month trend:
-9.56%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2004-09-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite805F150E
Fixed Resistor, Wire Wound, 5W, 150ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
Res Wirewound 150 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite825F150E
Res Wirewound 150 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 150 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite805F150
Res Wirewound 150 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Chip Resistor ±1% ±20ppm/°C 150Ω 50W Base Mount 70.64mm × 28.96mm × 15.49mm

Descriptions

Descriptions of Vishay RH025150R0FE02 provided by its distributors.

Res Wirewound 150 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
RESISTOR, WIREWOUND, RES 150 OHMS, PWR-RTG 25 W, TOL 1%,LUG, ALUM HOUSED, MILITARY
Fixed Resistor, Wire Wound, 25W, 150ohm, 61.2372V, 1% +/-Tol, Chassis Mount
±1% ±20ppm/℃ 150Ω 25W base mount 49.23mm*27.43mm*13.87mm
RESISTOR WIREWOUND, 150 OHM, 25W, 1%
Power Resistor; Power Rating:25W; Resistance:150ohm; Resistance Tolerance:± 1%; Series:RH; Operating Temperature Range:-55°C to +250°C; Resistor Element Material:Wirewound; Temperature Coefficient:± 20ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH025150R0FE02.