Vishay RH010R1000FE05

Fixed Resistor, Wire Wound, 12.5W, 0.1ohm, 1.118V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 10.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH010R1000FE05.

IHS

Datasheet5 pages10 years ago

Burklin Elektronik

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2016-09-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityHSA10R10J
Fixed Resistor, Wire Wound, 16W, 0.1ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA10R10J
Fixed Resistor, Wire Wound, 16W, 0.1ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS10R10J
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount, 6767
Resistor Wirewound 100m Ohm 1% 10W 100ppm/C Aluminum Housed AXL Flange Mount
Res Wirewound 0.1 Ohm 1% 7.5W ±100ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 0.1 Ohm 1% 7.5W ±100ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of Vishay RH010R1000FE05 provided by its distributors.

Fixed Resistor, Wire Wound, 12.5W, 0.1ohm, 1.118V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 0.1 Ohm 1% 12.5W ±100ppm/C Aluminum Housed AXL Flange Mount
RH-10 .1 1% E05 e4
Resistor Type = Wire Resistor, Aluminium Case / Resistance mOhm = 100 / Tolerance (±) % = 1 / Power Rating W = 10 / Voltage Rating - DC kV = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 34.93 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 9.91 / Body Width mm = 20.32 / Mounting Type = Chassis Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric