What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RH0102R000FC02

RH Series 19.05 x 20.32 mm 1.25 W 2 Ohm ±1 % ±50 ppm/°C Wirewound Resistor

$ 7.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH0102R000FC02.

IHS

Datasheet5 pages8 years ago

New Yorker Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite805F2R0
Res Wirewound 2 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 210V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 6065
Fixed Resistor, Wire Wound, 50W, 2ohm, 10V, 1% +/-Tol, Chassis Mount
TE ConnectivityHSA52R2J
Res Wirewound 2.2 Ohm 5% 10W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
TE ConnectivityHSA252R0J
Fixed Resistor, Wire Wound, 25W, 2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of Vishay RH0102R000FC02 provided by its distributors.

RH Series 19.05 x 20.32 mm 1.25 W 2 Ohm ±1 % ±50 ppm/°C Wirewound Resistor
±1% ±50ppm/℃ 2Ω 12.5W Plugins Flange mounting 19.05mm*20.32mm*10.29mm
Fixed Resistor, Wire Wound, 12.5W, 2ohm, 5V, 1% +/-Tol, Chassis Mount
RESISTOR, WIREWOUND, 2OHM, 10W, 1%; Resistance:2ohm; Resistance Tolerance:± 1%; Power Rating:12.5W; Series:RH; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Axial Lugs; No. of Pins:2 ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric