Vishay RCMC500L1R00KB

Res Thick Film 1Ohm 10% 750W 150ppm/°C Screw Terminal Box
$ 162.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCMC500L1R00KB.

IHS

Datasheet5 pages6 years ago
Datasheet5 pages8 years ago

Alternate Parts

Price @ 1000
$ 162.72
$ 206.35
Stock
2,290
1,157
Authorized Distributors
2
2
Resistance
1 Ω
1 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Tolerance
10 %
10 %
Power Rating
750 W
750 W
Composition
-
-
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Vishay RCMC500L1R00KB provided by its distributors.

Res Thick Film 1Ohm 10% 750W 150ppm/°C Screw Terminal Box
Fixed Resistor, Metal Glaze/thick Film, 750W, 1ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount
RCMC 500 L 1U 10% BO24
MCB RESISTORS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric