What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RCG040246K4FKED

Res Thick Film 0402 46.4kOhm 1% 1/16W ±100ppm/K Molded Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCG040246K4FKED.

IHS

Datasheet7 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.02
$ 0.005
$ 0.005
Stock
8,481
15,208,383
15,208,383
Authorized Distributors
3
6
6
Resistance
46.4 kΩ
46.4 kΩ
46.4 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-03-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Vishay RCG040246K4FKED provided by its distributors.

Res Thick Film 0402 46.4kOhm 1% 1/16W ±100ppm/K Molded Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RCG Series 0402 46.4 kO ±1% ±100 ppm/K Automotive Thick Film Chip Resistor
RES 46.4K OHM 1% 1/16W 0402
RCG0402 100 46K4 1% ED

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric