Vishay PRV4F0GJS503KAB10

PRV4 F 0 Gj S 50K 10% A BO10 E3
$ 27.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PRV4F0GJS503KAB10.

Vishay

Datasheet6 pages1 year ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

50kΩ ±20% 250mW ±1000ppm/°C Linear Potentiometer, Panel Mount, 9.53mm × 9.53mm × 9.53mm
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TE Connectivity27ESA503MMF50N
Potentiometer, Carbon Film, 0.4W, 50000ohm, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER CONDUCTIVE PLASTIC 2 GANG 50K 1 TURN SLOT 6MM SHAFT DIA P9 SERIES
TE Connectivity / AMP1624186-1
Log Potentiometer, 50kΩ ±20%, 200mW, 5%, 500V, Panel Mount, 25.2mm × 20.4mm × 25.2mm

Descriptions

Descriptions of Vishay PRV4F0GJS503KAB10 provided by its distributors.

PRV4 F 0 GJ S 50K 10% A BO10 e3
50KΩ ±20% 2W ±200ppm/℃ 500V(DC) panel mount
SFERNICE POTENTIOMETERS & TRIMME
POTENTIOMETER, 50K, LIN; Track Resistance:50kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:6.35mm; Shaft Length - Metric:22.225mm; Resistance Tolerance:± 20%; Voltage Rating:500V; Power Rating:2W; Potentiometer Mounting:Bushing; No. of Gangs:1; Adjustment Type:Top; Contact Resistance Variation +:1%; Contact Resistance Variation -:1%; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; End Resistance:4ohm; External Length / Height:12mm; IP / NEMA Rating:IP67; Insulation Resistance:100000Mohm; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Range:-55°C to +125°C; Proof Voltage:1500V; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:PRV4; Temperature Coefficient:± 200ppm/°C; Termination Type:Radial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric